Analog DevicesAD8609ARUZ-REELOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier AD8609ARUZ-REEL OP amp from Analog Devices is perfect for you! It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.5 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes CMOS technology.
EDA / CAD Models |