Analog DevicesAD8609ARUZOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
The general purpose amplifier AD8609ARUZ OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses one or two power supplies. It has 4 channels per chip.
EDA / CAD Models |