EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.1@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 5 |
Typical Low Level Output Voltage (V) | 0.07 |
Typical High Level Output Voltage (V) | 4.99 |
Maximum Input Offset Current (uA) | 0.0000005@5V |
Typical Input Bias Current (uA) | 0.0000002@5V |
Maximum Input Bias Current (uA) | 0.000001@5V |
Maximum Supply Current (mA) | 2@5V |
Typical Output Current (mA) | 150@5V |
Typical Output Resistance (Ohm) | 3 |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 12@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 10@5V |
Input Offset Voltage Drift (uV/°C) | 10 |
Typical Voltage Gain (dB) | 123.52 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05@5V |
Minimum PSRR (dB) | 70 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 24 |
Typical Settling Time (ns) | 500(Max) |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
Pin Count | 5 |
Lead Shape | Gull-wing |