Analog DevicesAD8615AUJZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R I/O 5V 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier AD8615AUJZ-REEL7 OP amp from Analog Devices. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. This device is made with CMOS technology. It has a single channel per chip.
EDA / CAD Models |