Analog DevicesAD8620BRZOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±13V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
2 | |
XFCB | |
0.15@±5V | |
±5 | |
±12|±9 | |
±13 | |
-4 | |
4 | |
0.00001@±5V | |
0.000002@±5V | |
0.00001@±5V | |
6@±5V | |
30@±5V | |
Dual | |
50@±5V | |
6@±5V | |
1.5 | |
105.11 | |
0.005@±5V | |
100 | |
90 | |
90 to 95 | |
25 | |
350 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier AD8620BRZ OP amp from Analog Devices. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±13 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device is made with bifet technology. This device uses dual power supplies.
EDA / CAD Models |