Analog DevicesAD8625ARUZOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R O/P ±13V/26V 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
4 | |
Rail to Rail Output | |
BiFET | |
0.5@5V | |
5 | |
12|15|18|24|9 | |
26 | |
±2.5 | |
±12|±3|±5|±9 | |
±13 | |
0.075(Max) | |
4.92(Min) | |
0.0000005@5V | |
0.000001@5V | |
3.14@5V | |
10@5V | |
Dual|Single | |
5@5V | |
17.5@5V | |
2.5(Typ) | |
107.23 | |
0.0004@5V | |
80 | |
66 | |
65 to 70 | |
5 | |
No | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
The general purpose amplifier AD8625ARUZ OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±13 V. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device utilizes bifet technology. This device uses one or two power supplies.
EDA / CAD Models |