EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Output |
Process Technology | BiFET |
Maximum Input Offset Voltage (mV) | 0.5@5V |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|15|18|24|9 |
Maximum Single Supply Voltage (V) | 26 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±13 |
Typical Low Level Output Voltage (V) | 0.075(Max) |
Typical High Level Output Voltage (V) | 4.92(Min) |
Maximum Input Offset Current (uA) | 0.0000005@5V |
Maximum Input Bias Current (uA) | 0.000001@5V |
Maximum Supply Current (mA) | 3.14@5V |
Typical Output Current (mA) | 10@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 5@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 17.5@5V |
Input Offset Voltage Drift (uV/°C) | 2.5(Typ) |
Typical Voltage Gain (dB) | 107.23 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0004@5V |
Minimum PSRR (dB) | 80 |
Minimum CMRR (dB) | 66 |
Minimum CMRR Range (dB) | 65 to 70 |
Typical Gain Bandwidth Product (MHz) | 5 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 14 |
Lead Shape | Gull-wing |