Analog DevicesAD8626ARZOperational Amplifiers - Op Amps

Op Amp Dual Low Power Amplifier R-R O/P ±13V/26V 8-Pin SOIC N Tube

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier AD8626ARZ OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±13 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bifet technology. It has 2 channels per chip. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 1 Minimum 98
  • Date Code:
    2228+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Philippines
    • Price: $4.113
    1. 25+$4.113
    2. 100+$4.077
    3. 250+$4.005
    4. 500+$3.977
    5. 1000+$3.938