Analog DevicesAD8634HFZOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin CFPAK Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Output | |
0.2@±15V@-40C to 210C | |
3 | |
5|9|12|15|18|24|28 | |
30 | |
±1.5 | |
±3|±5|±9|±12 | |
±15 | |
0.03@±15V@-40C to 210C | |
0.2@±15V@-40C to 210C | |
2.6@±15V@210C | |
Single|Dual | |
3.6(Min)@±15V@-40C to 210C | |
4@±15V@-40C to 210C | |
108 | |
0.6@±15V@-40C to 210C | |
103 | |
100 | |
95 to 105 | |
9.7 | |
No | |
-40 | |
210 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.11 mm |
Package Width | 6.48 mm |
Package Length | 6.48 mm |
PCB changed | 8 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
8 | |
Lead Shape | Flat |
Commonly used in nearly all electronics today, this general purpose amplifier AD8634HFZ OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 210 °C. It has 2 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |