EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 14 |
Lead Shape | Gull-wing |
This general purpose amplifier AD8648ARZ-REEL7 OP amp from Analog Devices is a simple circuit component used for signal amplification. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply.