Analog DevicesAD8675ARZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The configuration of this general purpose amplifier AD8675ARZ-REEL7 OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
