EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage (mV) | 0.05@±5V |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±12|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Typical Low Level Output Voltage (V) | -4.98 |
Typical High Level Output Voltage (V) | 4.95 |
Maximum Input Offset Current (uA) | 0.001@±5V |
Maximum Input Bias Current (uA) | 0.002@±5V |
Maximum Supply Current (mA) | 6.4@±5V |
Typical Output Current (mA) | 20@±5V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 2.5@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 2.8@±5V |
Input Offset Voltage Drift (uV/°C) | 0.6 |
Typical Voltage Gain (dB) | 126 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.3@±5V |
Minimum PSRR (dB) | 106 |
Minimum CMRR (dB) | 105 |
Minimum CMRR Range (dB) | 105 to 115 |
Typical Gain Bandwidth Product (MHz) | 10 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |