Analog DevicesAD9106BCPZDirect Digital Synthesizers - DDS
Direct Digital Synthesizer 80MHz 4-DAC 12bit Serial (3-Wire, 4-Wire, SPI) 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Serial (3-Wire, 4-Wire, SPI) | |
12 | |
24 | |
4 | |
4 | |
80 | |
Current | |
4 | |
1.7 | |
1.8|3.3 | |
3.6 | |
60.3(Typ) | |
No | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
Through the use of Analog Devices' AD9106BCPZ DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is serial (3-wire, 4-wire, spi). It has a current output. This device is based on Segment architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses a single power supply.
EDA / CAD Models |