EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Digital Interface Type | Serial (3-Wire, 4-Wire, SPI) |
Resolution (bit) | 12 |
Tuning Word Width (bit) | 24 |
Number of DACs | 4 |
Number of Outputs | 4 |
Maximum Input Frequency (MHz) | 80 |
Output Type | Current |
Typical Output Current (mA) | 4 |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Supply Current (mA) | 60.3(Typ) |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |