Analog DevicesAD9115BCPZDigital to Analog Converters - DACs
DAC 2-CH Segment 10-bit 40-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
10bit | |
125Msps | |
2 | |
2 | |
0.0115(Typ) | |
Parallel|Serial (SPI) | |
Current | |
Unipolar | |
External|Internal | |
1.7 | |
3.3 | |
3.5 | |
Single | |
232 | |
±0.2LSB(Typ) | |
±2%FSR | |
No | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
Look no further! The AD9115BCPZ DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. This device's digital interface is parallel|serial (spi). This device is based on Segment architecture. It has a current output. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses a single power supply.
EDA / CAD Models |