EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Segment |
Resolution | 14bit |
Conversion Rate | 125Msps |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Maximum Settling Time (us) | 0.0115(Typ) |
Digital Interface Type | Parallel|Serial (SPI) |
Output Type | Current |
Output Polarity | Unipolar |
Voltage Reference | External|Internal |
Minimum Single Supply Voltage (V) | 1.7 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.5 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 232 |
Integral Nonlinearity Error | ±1.8LSB(Typ) |
Full Scale Error | ±2%FSR |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 40 |
Lead Shape | No Lead |
Analog Devices brings you their latest AD9117BCPZN DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device is based on Segment architecture. It has a current output. This device's digital interface is parallel|serial (spi). This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses a single power supply.