Top Searched
Analog DevicesAD9122-M5372-EBZData Conversion Development Boards and Kits
AD9122BCPZ/AD9122BCPZRL DAC Evaluation Board 1.23GSPS
Compliant | |
5A991b. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD9122BCPZ/AD9122BCPZRL | |
DAC | |
16 | |
1.23G | |
No | |
No | |
N/A | |
N/A |
With this evaluation board AD9122-M5372-EBZ data conversion development kit from Analog Devices you will have all the necessary tools needed to break down the process of converting analog signals to digital data into several steps.
Dev Kit Description
Evaluation board for evaluating the AD9122.
Dev Kit Additional Information
UG-202: Operating the Mixed Signal Digital Predistortion (MSDPD) Evaluation Platform
AD-MSDPD-EVB System Board (pdf, 1117 kB)
Data Pattern Generator (DPG) High-Speed DAC Evaluation Platform