Analog DevicesAD9129-CBLTX-EBZData Conversion Development Boards and Kits
AD9129BBCZ/AD9129BBCZR/AD9129BBC/AD9129BBCRL DAC Evaluation Board 2.85GSPS Graphical User Interface IDE
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD9129BBCZ/AD9129BBCZR/AD9129BBC/AD9129BBCRL | |
DAC | |
14 | |
2.85G | |
Graphical User Interface | |
USB | |
5(Typ)/8(Typ) | |
No | |
No | |
N/A | |
N/A |
By speeding up your data collection and processing this AD9129-CBLTX-EBZ data conversion development board and kit made by Analog Devices is a necessity.