Analog DevicesAD9136BCPAZDigital to Analog Converters - DACs
DAC 2-CH Interpolation Filter 16-bit 88-Pin LFCSP EP Tray
Compliant | |
3A001a.5.b.2. | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Interpolation Filter | |
16bit | |
2.8Gsps | |
2 | |
2 | |
0.02(Typ) | |
JESD204B | |
Current | |
Unipolar | |
Internal|External | |
3.13 | |
3.3 | |
3.47 | |
Analog and Digital | |
±2LSB(Typ) | |
-2.5/5.5%FSR | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |