Analog DevicesAD9144BCPZDigital to Analog Converters - DACs
DAC 4-CH Interpolation Filter 16-bit 88-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |
Look no further! The AD9144BCPZ DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. This device is based on Interpolation Filter architecture. It has a current output. This device's digital interface is serial (4-wire, spi). This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
EDA / CAD Models |