Analog DevicesAD9152BCPZDigital to Analog Converters - DACs
DAC 2-CH Interpolation Filter 16-bit 56-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
RF | |
Interpolation Filter | |
16bit | |
2.25Gsps | |
2 | |
2 | |
JESD204B | |
Current | |
Unipolar | |
Internal | |
3.13 | |
3.3 | |
3.47 | |
Analog and Digital | |
±10LSB(Typ) | |
±5.5%FSR | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
56 | |
Lead Shape | No Lead |
The AD9152BCPZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device is based on Interpolation Filter architecture. It has a current output. This device's digital interface is jesd204b. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
EDA / CAD Models |