Analog DevicesAD9162-FMCB-EBZData Conversion Development Boards and Kits
16-Bit, 12 GSPS, RF DAC converter evaluation board based on AD9162 with the FMC connector
16-Bit, 12 GSPS, RF Digital-to-Analog Converter evaluation board with the FMC connector
The AD9161, AD9162, AD9163, and AD9164 evaluation boards are all FMC form-factor boards with FMC connector that complies to the Vita 57.1 standard. There are three variants of the board (-FMC, -FMCB, -FMCC) that accommodate slightly different Bills of Material (BOMs).
-
The -FMC boards are designed for the 8x8mm package variant of the AD9162 and AD9164 and use a Marki Microwave wideband balun on the DAC output.
-
The -FMCB boards are designed for the same 8x8mm package variant of the AD9162 and AD9164 and use a Mini-Circuits balun on the DAC output.
-
The -FMCC boards are designed for the 11x11mm package variant and accommodates all four of the AD9161, AD9162, AD9163, and AD9164. It also uses a Mini-Circuits balun on the DAC output.
Block Diagram:
Features:
-
DAC update rate up to 12 GSPS (minimum)
-
Direct RF synthesis at 6 GSPS (minimum)
-
DC to 2.5 GHz in baseband 1× bypass mode
-
DC to 6 GHz in 2× nonreturn-to-zero (NRZ) mode
-
1.5 GHz to 7.5 GHz in Mix-Mode
-
-
Bypassable interpolation (1× or bypass mode) 2×, 3×, 4×, 6×, 8×, 12×, 16×, 24×
-
Excellent dynamic performance
Applications:
-
Broadband communications systems
-
Wireless communications infrastructure
-
W-CDMA, LTE, LTE-A, point to point
-
Instrumentation, automatic test equipment (ATE)
-
Radars and jammers
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Compatible FPGA Boards :
Related ADI parts:
- AD9162: 16-Bit, 12 GSPS, RF Digital-to-Analog Converter