Analog DevicesAD9162BBCAZRLDigital to Analog Converters - DACs
DAC 1-CH Quad-Switch 16-bit 169-Pin CSP-BGA T/R
Compliant | |
3A001a.5.b.2. | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) - 0.31 |
Package Width | 11 |
Package Length | 11 |
PCB changed | 169 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
169 | |
Lead Shape | Ball |
EDA / CAD Models |