Reduced Price
Analog DevicesAD9203ARUAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
This AD9203ARU made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device's digital interface is parallel. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |