Analog DevicesAD9214BRSZ-80Analog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 28-Pin SSOP Tube

If you need to translate continuous analog signals into digital data then Analog Devices offers AD9214BRSZ-80 ADC to handle that with ease. This device's digital interface is parallel. It has a single-ended and differential input signal. This device is based on Pipelined architecture. Its maximum power dissipation is 300 mW. This ADC has a resolution of 10bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

25 parts: Ships in 2 days

    Total$20.51Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 25 parts
      • Price: $20.51