Analog DevicesAD9215BCPZ-105Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 105Msps 10-bit Parallel 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
Need to process and covert your analog signals into digital data? This AD9215BCPZ-105 ADC from Analog Devices does just that! It has a single-ended and differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel. This ADC has a resolution of 10bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |