Analog DevicesAD9215BRUZ-80Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
10bit | |
1 | |
1 | |
80Msps | |
Parallel | |
Voltage | |
Single-Ended|Differential | |
Internal|External | |
Unipolar | |
Single | |
1Vp-p/2Vp-p | |
2.7 | |
3 | |
3.3 | |
104 | |
±1.2LSB | |
4%FSR | |
59dB(Typ) | |
10 | |
Yes | |
Yes | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 9.7 mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this AD9215BRUZ-80 ADC from Analog Devices! It has a single-ended and differential input signal. This device's digital interface is parallel. This device is based on Pipelined architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |