Analog DevicesAD9222ABCPZ-40Analog to Digital Converters - ADCs

8-Channel Octal ADC Pipelined 40Msps 12-bit Serial 64-Pin LFCSP EP Tray

Before converting analog signals into digital data that a computer can read, this AD9222ABCPZ-40 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. Its maximum power dissipation is 722 mW. This device's digital interface is serial|lvds. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

9 parts: Ships today

    Total$77.15Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 9 parts
      • Price: $77.15