Analog DevicesAD9222ABCPZ-65Analog to Digital Converters - ADCs
8-Channel Octal ADC Pipelined 65Msps 12-bit Serial 64-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
Before converting analog signals into digital data that a computer can read, this AD9222ABCPZ-65 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is serial|lvds. It has a single-ended and differential input signal. Its maximum power dissipation is 950.5 mW. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |