Top Searched
Analog DevicesAD9225ARSZAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 25Msps 12-bit Parallel 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 mm |
Package Width | 5.3 mm |
Package Length | 10.2 mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This AD9225ARSZ ADC from Analog Devices will get the job done. This device's digital interface is parallel. Its maximum power dissipation is 383 mW. It has a single-ended and differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p/4Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |