Analog DevicesAD9231BCPZ-40Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 40Msps 12-bit Parallel 64-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
Analog Devices offers this AD9231BCPZ-40 ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is parallel|serial (spi). This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |