Analog DevicesAD9235BRUZ-20Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 20Msps 12-bit Parallel 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AD9235BRUZ-20 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 110 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |