Analog Devices AD9236BRUZ-80 Analog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 28-Pin TSSOP Tube

Product Technical Specifications

Use this specially engineered AD9236BRUZ-80 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 411 mW. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Symbols and Footprints

1 part: Ships in 2 days

    Total $38.78 Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 weeks
      Country Of Origin:
      Philippines
      • In stock: 1 part
      • Price: $38.78
    AD9236BRUZ-80

    AD9236BRUZ-80 Analog Devices

    $38.78 Price for 1

    Analog DevicesAD9236BRUZ-80Analog to Digital Converters - ADCs

    1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 28-Pin TSSOP Tube

    Use this specially engineered AD9236BRUZ-80 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 411 mW. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

    1 part: Ships in 2 days

      Total$38.78Price for 1

      • Ships in 2 days

        Ships from:
        Netherlands
        Date Code:
        2229+
        Manufacturer Lead Time:
        10 weeks
        Country Of origin:
        Philippines
        • In Stock: 1 part
        • Price: $38.78