Analog DevicesAD9238BCPZ-20Analog to Digital Converters - ADCs

2-Channel Dual ADC Pipelined 20Msps 12-bit Parallel 64-Pin LFCSP EP Tray

Use this specially engineered AD9238BCPZ-20 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device's digital interface is parallel. It has a single-ended and differential input signal. This device is based on Pipelined architecture. Its maximum power dissipation is 212 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 28 Minimum 28
  • Manufacturer Lead Time:
    10 weeks
    • Price: $20.96
    1. 28+$20.96