Analog DevicesAD9238BSTZ-20Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 20Msps 12-bit Parallel 64-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
Before converting analog signals into digital data that a computer can read, this AD9238BSTZ-20 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. Its maximum power dissipation is 212 mW. It has a single-ended and differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |