Analog DevicesAD9239BCPZ-210Analog to Digital Converters - ADCs
4-Channel Quad ADC Pipelined 210Msps 12-bit Serial 72-Pin LFCSP EP Tray
Compliant | |
3A001a.5.a. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
12bit | |
4 | |
4 | |
210Msps | |
Serial (3-Wire, 4-Wire, SPI) | |
Voltage | |
Differential|Single-Ended | |
Internal | |
Unipolar | |
Single | |
1.25Vp-p | |
1.7 | |
1.8 | |
1.9 | |
1298 | |
1386 | |
±1.3LSB | |
-2.8/4.7%FSR | |
64.2dB(Typ) | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
72 | |
Lead Shape | No Lead |
Without altering essential content, Analog Devices' AD9239BCPZ-210 ADC will convert your analog signals into digital data. This device is based on Pipelined architecture. It has a single-ended and differential input signal. Its maximum power dissipation is 1386 mW. This device's digital interface is serial (3-wire, 4-wire, spi). This ADC has a resolution of 12bit. This ADC has an input voltage of 1.25 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |