Top Purchased

Analog DevicesAD9245BCPZ-80Analog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 32-Pin LFCSP EP Tray

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD9245BCPZ-80 ADC from Analog Devices. It has a single-ended and differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 414 mW. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 10 Minimum 10
  • Manufacturer Lead Time:
    10 weeks
    • Price: $59.03
    1. 10+$59.03