Analog Devices AD9246BCPZ-125 Analog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 48-Pin LFCSP EP Tray

Product Technical Specifications

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD9246BCPZ-125 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device's digital interface is parallel. It has a single-ended and differential input signal. This device is based on Pipelined architecture. Its maximum power dissipation is 458 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

No Stock Available

    Total $592.34 Price for 7

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1803+
      Manufacturer Lead Time:
      8 weeks
      Country Of Origin:
      South Korea
      • In stock: 1 part
      • Price: $45.89
    AD9246BCPZ-125

    AD9246BCPZ-125 Analog Devices