Analog DevicesAD9246BCPZ-80Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 48-Pin LFCSP EP Tray
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
14bit | |
1 | |
1 | |
80Msps | |
Parallel | |
Voltage | |
Single-Ended|Differential | |
Internal|External | |
Unipolar | |
Single | |
2Vp-p | |
1.7 | |
1.8 | |
1.9 | |
458 | |
±5LSB | |
±4.7%FSR | |
71.9dB(Typ) | |
Yes | |
Yes | |
No | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this AD9246BCPZ-80 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. It has a single-ended and differential input signal. This device's digital interface is parallel. This device is based on Pipelined architecture. Its maximum power dissipation is 458 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |