Analog DevicesAD9248BSTZ-20Analog to Digital Converters - ADCs

2-Channel Dual ADC Pipelined 20Msps 14-bit Parallel 64-Pin LQFP Tray

Need to convert your analog signals to digital signals? This AD9248BSTZ-20 ADC from Analog Devices will get the job done. This device's digital interface is parallel. This device is based on Pipelined architecture. It has a single-ended and differential input signal. Its maximum power dissipation is 700 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 18
  • Date Code:
    2422+
    Manufacturer Lead Time:
    20 weeks
    Country Of origin:
    Philippines
    • Price: $36.41
    1. 10+$36.41
    2. 25+$34.37
    3. 50+$32.44