EU RoHS | Compliant |
ECCN (US) | 3A991c.3. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Pipelined |
Resolution | 14bit |
Number of ADCs | 4 |
Number of Input Channels | 4 |
Sampling Rate | 80Msps |
Digital Interface Type | LVDS|Serial |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal |
Voltage Supply Source | Single |
Input Voltage | 2Vp-p |
Minimum Single Supply Voltage (V) | 1.7 |
Typical Single Supply Voltage (V) | 1.8 |
Maximum Single Supply Voltage (V) | 1.9 |
Integral Nonlinearity Error | ±4LSB |
Full Scale Error | -10/0%FSR |
Signal to Noise Ratio | 75.4dBFS(Typ) |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 48 |
Lead Shape | No Lead |