Analog DevicesAD9255BCPZ-80Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 48-Pin LFCSP EP Tray
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
Without altering essential content, Analog Devices' AD9255BCPZ-80 ADC will convert your analog signals into digital data. This device is based on Pipelined architecture. This device's digital interface is parallel|serial (3-wire, spi)|lvds. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |