Analog DevicesAD9257-65EBZData Conversion Development Boards and Kits
AD9257BCPZ-40/AD9257BCPZRL7-40/AD9257BCPZ-65/AD9257BCPZRL7-65 ADC Evaluation Board 40MSPS/65MSPS
Compliant | |
4A994k.2. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD9257BCPZ-40/AD9257BCPZRL7-40/AD9257BCPZ-65/AD9257BCPZRL7-65 | |
ADC | |
14 | |
40M|65M | |
SPI | |
No | |
No | |
N/A | |
N/A |
Converting between analog and digital signals can be done quickly with Analog Devices' evaluation board AD9257-65EBZ data conversion development board and kit.
Dev Kit Description
AD9257-65EBZ is AD9257 Octal, 14-Bit, 40/65 MSPS, Serial LVDS, 1.8 V Analog-to-Digital Converter Evaluation Board.
The AD9257 is an octal, 14-bit, 40 MSPS and 65 MSPS analogto-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 65 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical.
Dev Kit Additional Information