Reduced Price
Analog DevicesAD9258BCPZ-105Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 105Msps 14-bit Parallel 64-Pin LFCSP EP Tray
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
Converting digital signals from analog is easy with Analog Devices' AD9258BCPZ-105 ADC. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel|serial (spi)|lvds. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |