Analog DevicesAD9258BCPZRL7-80Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin LFCSP EP T/R
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |