Analog DevicesAD9262BCPZ-10Analog to Digital Converters - ADCs
2-Channel Dual ADC Delta-Sigma 160Msps 16-bit Parallel 64-Pin LFCSP EP Tray
Compliant | |
3A991c.4. | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
16bit | |
2 | |
2 | |
160Msps | |
Parallel | |
Voltage | |
Differential | |
Internal | |
Unipolar | |
Analog and Digital | |
2Vp-p | |
1.7 | |
1.8 | |
1.9 | |
600 | |
±1.5LSB(Typ) | |
±3%FSR | |
83dB(Typ) | |
No | |
No | |
Yes | |
-40 | |
85 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
Get optimal performance without sacrificing speed or accuracy with this AD9262BCPZ-10 ADC from Analog Devices! It has a differential input signal. This device's digital interface is parallel. This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |