EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device | AD9265 |
Supported Device Technology | ADC |
Number of Bits | 16 |
Sampling Rate (SPS) | 125M |
Daughter Cards | No |
Support FPGA | No |
This evaluation board AD9265-125EBZ data conversion development board and kit made by Analog Devices will ease your data collection and processing.