Analog DevicesAD9265BCPZ-80Analog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 48-Pin LFCSP EP Tray

Easily perform calculations on real world physical signals such as light and temperature by using this AD9265BCPZ-80 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel|serial (3-wire, spi)|lvds. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 7 Minimum 7
  • Manufacturer Lead Time:
    10 weeks
    • Price: $82.66
    1. 7+$82.66