Analog DevicesAD9266BCPZ-65Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 32-Pin LFCSP EP Tray
Compliant | |
3A991c.4. | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
16bit | |
1 | |
1 | |
65Msps | |
Parallel | |
Voltage | |
Differential | |
External|Internal | |
Single | |
2Vp-p | |
1.7 | |
1.8 | |
1.9 | |
±6.5LSB | |
-1%FSR(Typ) | |
77.9dBFS(Typ) | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD9266BCPZ-65 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device's digital interface is parallel. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |