Analog DevicesAD9268BCPZ-80Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 80Msps 16-bit Parallel 64-Pin LFCSP EP Tray
Compliant | |
3A001a.5.a. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
16bit | |
2 | |
2 | |
80Msps | |
Parallel | |
Voltage | |
Differential | |
External|Internal | |
Single | |
2Vp-p | |
1.7 | |
1.8 | |
1.9 | |
Maximum Supply Current (mA) | 240 |
425(Typ) | |
±4.5LSB | |
±2.5%FSR | |
79.7dBFS(Typ) | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
Need to convert your analog signals to digital signals? This AD9268BCPZ-80 ADC from Analog Devices will get the job done. This device's digital interface is parallel|lvds. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |